434123025826
Wurth Elektronik
Description: 4.2 x 3.2 mm J-Bend SMD Tact Switch WS-TASV

Overview of 434123025826 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for 434123025826 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ0450
Newark Tactile Switch, 0.05A, 16Vdc, 260Gf, Smd Rohs Compliant: Yes |Wurth Elektronik 434123025826 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 10 $0.5940
  • 25 $0.5820
  • 50 $0.5570
  • 100 $0.5340
  • 500 $0.5090
$0.5090 / $0.5940 Buy Now
DISTI # 732-13662-1-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4897
In Stock
  • 1 $0.5400
  • 25 $0.5180
  • 50 $0.4940
  • 250 $0.4470
  • 2,900 $0.4470
$0.4470 / $0.5400 Buy Now
DISTI # 710-434123025826
Mouser Electronics Tactile Switches WS-TASV SMD 2.5mm 260g 50mA 16V White RoHS: Compliant 0
  • 1 $0.5400
  • 25 $0.5180
  • 50 $0.4940
  • 250 $0.4470
  • 2,900 $0.3260
$0.3260 / $0.5400 Order Now

CAD Models for 434123025826 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 434123025826 by Wurth Elektronik

434123025826
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Würth Elektronik
Actuator Color
WHITE
Actuator Material
LIQUID CRYSTAL POLYMER
Actuator Travel
0.2 mm
Body Breadth
3.2 mm
Body Color
BLACK
Body Height
1.8 mm
Body Length or Diameter
4.2 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@16VDC
Contact Resistance
0.5 mΩ
Contact Voltage(DC)-Max
16 V
Dielectric Withstand Volts
250VAC V
End Contact Material
STAINLESS STEEL
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
3.23 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 434123025826
    Wurth Elektronik
    4.2 x 3.2 mm J-Bend SMD Tact Switch WS-TASV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 434123025826 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 434123025826 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 434123025826 would you like to use for your alert(s)?
  • Please alert me when 434123025826 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 434123025826 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 434123025826 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 434123025826 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 434123025826.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 434123025826 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: