-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1695
|
Newark | 0.084 Series Mlx Header 12Ckt With Peg |Molex 43255-0099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
57H0108
|
Newark | 0.084 Series Mlx Header 12Ckt With Peg |Molex 43255-0099 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
0432550099
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0432550099) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9561 / $1.2738 | Buy Now |
DISTI #
538-43255-0099
|
Mouser Electronics | Pin & Socket Connectors 0.084 MLX Hdr 12CKT WITH PEG RoHS: Compliant | 119 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
71462715
|
RS | 0.084 SERIES MLX HEADER 12CKT WITH PEG | Molex Incorporated 43255-0099 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 300 |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole MLXâ„¢ Tray RoHS: Compliant | 0 |
|
$0.7200 / $1.0400 | Buy Now |
DISTI #
43255-0099
|
TTI | Pin & Socket Connectors 0.084 MLX Hdr 12CKT WITH PEG RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 1600 In Stock |
|
$1.0400 | Buy Now |
DISTI #
0432550099
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0432550099) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9561 / $1.2738 | Buy Now |
DISTI #
Molex 43255-0099
|
PEI Genesis | REC PR CONN, 12 Contact | 0 |
|
Buy Now | |
DISTI #
4251408
|
Farnell | RoHS: Compliant Min Qty: 88 Container: Each | 0 |
|
$1.5643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0099
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0099
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43255-0099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1232LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43255-0099 vs 10136656-1232LF |
0430451218 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, | Molex | 43255-0099 vs 0430451218 |
10136656-1212LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43255-0099 vs 10136656-1212LF |
43650-1225 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 43255-0099 vs 43650-1225 |
10136656-1221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 43255-0099 vs 10136656-1221LF |
10136656-1241LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43255-0099 vs 10136656-1241LF |
43650-1224 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 43255-0099 vs 43650-1224 |
2068321201 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | Molex | 43255-0099 vs 2068321201 |
10136656-1221LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43255-0099 vs 10136656-1221LF |
10136656-1212LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43255-0099 vs 10136656-1212LF |