-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3728
|
Newark | Modular Connector, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:Cat3, Cat4, Ip Rating:-, Connector Mounting:Through Hole Mount, Gender:Jack Rohs Compliant: Yes |Molex 43202-6105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$1.1900 / $1.4800 | Buy Now |
DISTI #
0432026105
|
Avnet Americas | MODULAR JACK RA 30U" AU, 4 POS - Trays (Alt: 0432026105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.7933 / $1.1310 | Buy Now |
DISTI #
538-43202-6105
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA FLANGELESS 6/4 low profile RoHS: Compliant | 67 |
|
$0.9190 / $1.3900 | Buy Now |
DISTI #
71457992
|
RS | ModJack RA LoPro Flgls 30 SAu 6/4 | Molex Incorporated 43202-6105 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.3400 | RFQ |
|
Onlinecomponents.com | Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Tray RoHS: Compliant |
446 Partner Stock |
|
$0.8470 / $0.9870 | Buy Now |
DISTI #
Molex 43202-6105
|
PEI Genesis | Telecom and Datacom Connector | 446 |
|
Buy Now | |
DISTI #
0432026105
|
Avnet Asia | MODULAR JACK RA 30U" AU, 4 POS (Alt: 0432026105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Tray RoHS: Compliant |
446 Partner Stock |
|
$0.8470 / $0.9870 | Buy Now |
DISTI #
10189449
|
TestEquity LLC | Molex 43202-6105 Modular Jack, Right-Angle, Low Profile, 6/4 | 446 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-6105
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-6105
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.456 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |