-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0431602103
|
Avnet Americas | Conn Power HDR 3 POS 7.49mm Solder ST Through Hole 6 Terminal Single Port Bag - Bulk (Alt: 0431602103) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4173 |
|
$0.9221 | Buy Now |
|
Bristol Electronics | 553 |
|
RFQ | ||
DISTI #
0431602103
|
Avnet Americas | Conn Power HDR 3 POS 7.49mm Solder ST Through Hole 6 Terminal Single Port Bag - Bulk (Alt: 0431602103) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4173 |
|
$0.9221 | Buy Now |
DISTI #
MX-43160-2103
|
TME | Connector: wire-board, SABRE, socket, male, PIN: 3, tinned, 18A, THT Min Qty: 63 | 0 |
|
$2.0500 | RFQ |
DISTI #
MOL43160-2103
|
Interstate Connecting Components | SABRE 3CKT VER V0 HDR 062LK S TTAIL | 229 |
|
$0.9409 / $1.2365 | Buy Now |
DISTI #
COREC29537
|
Rutronik | 03P SABRE HEADER STRAIGHT TIN RoHS: Compliant Min Qty: 385 Package Multiple: 385 Container: Tray |
Stock DE - 1925 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1900 / $1.2600 | Buy Now |
DISTI #
431602103
|
Avnet Abacus | Conn Power HDR 3 POS 7.49mm Solder ST Through Hole 6 Terminal Single Port Bag (Alt: 431602103) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 3 Weeks, 2 Days | Abacus - 3685 |
|
Buy Now | |
DISTI #
431602103
|
Avnet Abacus | Conn Power HDR 3 POS 7.49mm Solder ST Through Hole 6 Terminal Single Port Bag (Alt: 431602103) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0431602103
|
Avnet Asia | Conn Power HDR 3 POS 7.49mm Solder ST Through Hole 6 Terminal Single Port Bag (Alt: 0431602103) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 17 Weeks, 3 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Conn Wire to Board HDR 3 POS 7.49mm Solder ST Thru-Hole Tray, SABRE HDR RoHS: Compliant Min Qty: 1 Package Multiple: 55 | 2970 |
|
$1.6200 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy