-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9828
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 7.5Mm, Connector Systems:Power, Pitch Spacing:7.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sabre 43160 Series, Contact Material:Brassrohs Compliant: Yes |Molex 43160-4302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2216 |
|
$0.6450 | Buy Now |
DISTI #
59M9149
|
Newark | Wire-To-Board Connector, Sabre 43160 Series, Through Hole, Header, 2, 7.5 Mm, Tin Plated Contacts |Molex 43160-4302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5800 | Buy Now |
DISTI #
39AH6210
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 7.5Mm, Pitch Spacing:7.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Sabre 43160 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 43160-4302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5800 | Buy Now |
DISTI #
538-43160-4302
|
Mouser Electronics | Headers & Wire Housings Sabre 2Ckt Ver Hdr 093Lk LgTail RoHS: Compliant | 1101 |
|
$0.6590 / $1.3700 | Buy Now |
DISTI #
71457986
|
RS | Sabre 2Ckt Ver V0 Hdr 093Lk LgTail | Molex Incorporated 43160-4302 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Tray RoHS: Compliant |
1313 Partner Stock |
|
$0.6630 / $0.9280 | Buy Now |
DISTI #
43160-4302
|
TTI | Headers & Wire Housings Sabre 2Ckt Ver Hdr 093Lk LgTail RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tray |
Americas - 1005 In Stock |
|
$0.7500 / $0.9300 | Buy Now |
DISTI #
Molex 43160-4302
|
PEI Genesis | REC PR CONN, 2 Cont Term-Rec | 1313 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Tray RoHS: Compliant |
1313 Partner Stock |
|
$0.6630 / $0.9280 | Buy Now |
DISTI #
10189427
|
TestEquity LLC | Molex 43160-4302 7.50mm Pitch Sabre Header, Vertical, 2 Circuits, Glow-Wire Capable, PCB Thickness 2.40mm, with Board Lock | 1313 |
|
$0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-4302
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-4302
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, POLARIZED, POSITIVE LOCK | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.1962 N |
This table gives cross-reference parts and alternative options found for 43160-4302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-4302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-4302 vs 71231-0202 |
71231-0002 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-4302 vs 71231-0002 |
43045-0205 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43160-4302 vs 43045-0205 |
3-794627-2 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 43160-4302 vs 3-794627-2 |
CP-01402110 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 43160-4302 vs CP-01402110 |
71231-0102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-4302 vs 71231-0102 |