Part Details for 4314G by ebm-papst
Overview of 4314G by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4314G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8183
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4314G Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9400 / $42.0700 | Buy Now |
DISTI #
381-2945-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$29.3152 / $39.3100 | Buy Now |
DISTI #
4314G
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 5W 2800RPM 100.1CFM 45dB Flange Mount - Bulk (Alt: 4314G) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5920 / $36.7692 | Buy Now |
DISTI #
5912-4314G
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Sleeve RoHS: Compliant | 42 |
|
$29.3100 / $39.3100 | Buy Now |
DISTI #
70371930
|
RS | DC Fan, 24V, 119x119x32mm, 100.1CFM, 45dBA, 5W, 2800RPM, Wire Leads | ebm-papst 4314G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4500 / $39.3100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm RoHS: Compliant |
48 In Stock 12 Factory Stock |
|
$24.5200 / $40.4800 | Buy Now |
DISTI #
4314G
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 5W 2800RPM 100.1CFM 45dB Flange Mount - Bulk (Alt: 4314G) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5920 / $36.7692 | Buy Now |
DISTI #
000000000000682083
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$24.6700 / $36.2100 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm RoHS: Compliant |
48 In Stock 12 Factory Stock |
|
$24.5200 / $40.4800 | Buy Now |
|
Neutron USA | DC Fans Size=119x119x32 mm CFM=100 VDC=24 | 0 |
|
$180.4400 | Buy Now |
Part Details for 4314G
4314G CAD Models
4314G Part Data Attributes:
|
4314G
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314G
ebm-papst
DC Fan, Axial Construction, 24V, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 100.1 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 62500 h | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 32 mm |