Part Details for 4310R-102-103LF by Bourns Inc
Overview of 4310R-102-103LF by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-102-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9295
|
Newark | Resistor Network, Isolated, 5 Resistor, 10 Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1.25W Rohs Compliant: Yes |Bourns 4310R-102-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
4310R-2-103LF-ND
|
DigiKey | RES ARRAY 5 RES 10K OHM 10SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1235 In Stock |
|
$1.6375 / $3.7000 | Buy Now |
DISTI #
4310R-102-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-102-103LF) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 95 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 10Pin 2% Isolated RoHS: Compliant | 1350 |
|
$1.6300 / $3.2700 | Buy Now |
DISTI #
V99:2348_06240806
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 | Americas - 334 |
|
$1.2149 / $1.3055 | Buy Now |
DISTI #
70155418
|
RS | Resistor, 10 Kilohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4310R-102-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$2.0800 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
1891 In Stock |
|
$1.6700 / $2.3000 | Buy Now |
DISTI #
51494339
|
Verical | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Min Qty: 40 Package Multiple: 20 Date Code: 1047 | Americas - 1880 |
|
$2.1825 / $3.0464 | Buy Now |
DISTI #
71285686
|
Verical | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Min Qty: 7 Package Multiple: 1 Date Code: 2129 | Americas - 334 |
|
$1.2149 / $1.3055 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ |
Part Details for 4310R-102-103LF
4310R-102-103LF CAD Models
4310R-102-103LF Part Data Attributes:
|
4310R-102-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-102-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |