Part Details for 4310R-101-103 by Bourns Inc
Overview of 4310R-101-103 by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-101-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3260
|
Newark | Resistor, Bussed Resistor Network, 9, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: No |Bourns 4310R-101-103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
4310R-1-103-ND
|
DigiKey | RES ARRAY 9 RES 10K OHM 10SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1937 In Stock |
|
$1.4625 / $3.3100 | Buy Now |
DISTI #
4310R-101-103
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310R-101-103) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1859 |
|
$1.4625 / $1.6614 | Buy Now |
DISTI #
652-4310R-101-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 10Pin 2% Bussed RoHS: Not Compliant | 1031 |
|
$1.4600 / $2.9100 | Buy Now |
DISTI #
V99:2348_06240587
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 | Americas - 9 |
|
$0.9810 / $1.3540 | Buy Now |
DISTI #
70276282
|
RS | Resistor, Thick Film, Networks & Arrays,10 Pins,10K Ohm,1.25W | Bourns 4310R-101-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 68 |
|
$2.0300 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole |
2235 In Stock |
|
$1.4100 / $2.5000 | Buy Now |
|
Bristol Electronics | 4406 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 592 |
|
$0.5200 / $1.3000 | Buy Now |
Part Details for 4310R-101-103
4310R-101-103 CAD Models
4310R-101-103 Part Data Attributes:
|
4310R-101-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-103
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4310R-101-103
This table gives cross-reference parts and alternative options found for 4310R-101-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A0110K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-103 vs CSC10A0110K0GPA |
CSC10A0110K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-103 vs CSC10A0110K0GEK |
CSC10A0110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4310R-101-103 vs CSC10A0110K0GEJ |
4610X-AP1-103 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4310R-101-103 vs 4610X-AP1-103 |