Part Details for 4309R-101-103 by Bourns Inc
Overview of 4309R-101-103 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4309R-101-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6778
|
Newark | Resistor, Bussed Resistor Network, 8, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: No |Bourns 4309R-101-103 Min Qty: 2002 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
4309R-101-103-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 9SIP Min Qty: 2002 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
4309R-101-103
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4309R-101-103) RoHS: Not Compliant Min Qty: 2002 Package Multiple: 22 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-4309R-101-10K
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Not Compliant | 0 |
|
$1.4100 / $2.8900 | Order Now |
DISTI #
V36:1790_06240306
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 | Americas - 1856 |
|
$1.0736 / $1.4213 | Buy Now |
DISTI #
73590047
|
RS | RNET - THK FILM MOLD SIP | Bourns 4309R-101-103 RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole | Alternative Product Available |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
71031263
|
Verical | Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2338 | Americas - 1856 |
|
$1.0736 / $1.4213 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ |
Part Details for 4309R-101-103
4309R-101-103 CAD Models
4309R-101-103 Part Data Attributes
|
4309R-101-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4309R-101-103
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |