-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-4308R-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 8Pin Isolated RoHS: Compliant | 3168 |
|
$1.3700 / $2.0600 | Buy Now |
DISTI #
V36:1790_06240064
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 | Americas - 562 |
|
$1.1973 / $2.0064 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant |
1133 In Stock |
|
$1.3200 / $2.0000 | Buy Now |
DISTI #
51496596
|
Verical | Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Min Qty: 25 Package Multiple: 25 Date Code: 1410 | Americas - 1125 |
|
$1.6893 / $2.6490 | Buy Now |
DISTI #
69766309
|
Verical | Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Min Qty: 9 Package Multiple: 1 Date Code: 2331 | Americas - 562 |
|
$1.1973 / $2.0064 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT | 2289 |
|
$0.5880 / $1.5000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT | 46 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT | 23 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT | 40 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
4308R-102-103LF
|
TTI | Resistor Networks & Arrays 10K 8Pin Isolated pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 2000 In Stock |
|
$1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4308R-102-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-102-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |