Part Details for 4306R-102-103LF by Bourns Inc
Overview of 4306R-102-103LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306R-102-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8767
|
Newark | Resistor, Isolated Resistor Network, 3, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:750Mw Rohs Compliant: Yes |Bourns 4306R-102-103LF Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
4306R-2-103LF-ND
|
DigiKey | RES ARRAY 3 RES 10K OHM 6SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1391 In Stock |
|
$1.4375 / $3.2500 | Buy Now |
DISTI #
4306R-102-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4306R-102-103LF) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-4306R-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 6pin 10Kohms Isolated Low Profile RoHS: Compliant | 181 |
|
$1.4500 / $3.2500 | Buy Now |
DISTI #
70154923
|
RS | Resistor, Thk Filmmolded SIP,10 Kilohms, 2%,100V,0.75W @ 70DegC, Isolated | Bourns 4306R-102-103LF RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole RoHS: Compliant |
1715 In Stock |
|
$1.4700 / $2.2600 | Buy Now |
DISTI #
60856585
|
Verical | Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Min Qty: 35 Package Multiple: 35 Date Code: 2122 | Americas - 1715 |
|
$1.9359 / $2.9934 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT | 1309 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
4306R-102-103LF
|
TTI | Resistor Networks & Arrays 6pin 10Kohms Isolated Low Profile pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 490 In Stock |
|
$1.4700 / $2.4700 | Buy Now |
Part Details for 4306R-102-103LF
4306R-102-103LF CAD Models
4306R-102-103LF Part Data Attributes:
|
4306R-102-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4306R-102-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 5808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |