-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43045-0812
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 8, THT, 5A, tinned Min Qty: 1 | 14132 |
|
$0.7800 / $1.1200 | Buy Now |
DISTI #
COREC10424
|
Rutronik | 08P Micro-Fit Header 2 ROW RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Tray |
Stock DE - 34560 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5153 / $0.5503 | Buy Now |
DISTI #
SMC-430450812
|
Sensible Micro Corporation | 08P Micro-Fit Header 2 Row RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1046 | 2880 |
|
$0.3360 / $0.3990 | RFQ |
DISTI #
430450812
|
Avnet Abacus | Conn Power Header 8 POS 3mm Solder ST Through Hole 8 Terminal 2 Port (Alt: 430450812) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 2 Days | Abacus - 44160 |
|
Buy Now | |
DISTI #
430450812
|
Avnet Abacus | Conn Power Header 8 POS 3mm Solder ST Through Hole 8 Terminal 2 Port (Alt: 430450812) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER VERT 8POS 3MM | 1440 |
|
RFQ | |
|
New Advantage Corporation | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray, MICRO-FIT HDR ASSY RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 36240 |
|
$0.7236 / $0.7776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy