-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 682 |
|
RFQ | ||
DISTI #
MX-43045-0412
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 4, THT, 5A, tinned Min Qty: 1 | 9394 |
|
$0.4000 / $0.6570 | Buy Now |
|
Ameya Holding Limited | 180° HEADER 3.00MM 4POL 2ROW RoHSconf | 35712 |
|
RFQ | |
DISTI #
COREC35114
|
Rutronik | 04P Micro-Fit 180° Header 3.00MM 2 ROW RoHS: Compliant Min Qty: 186 Package Multiple: 186 Container: Tray |
Stock DE - 29945 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3050 / $0.3226 | Buy Now |
DISTI #
430450412
|
Avnet Abacus | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port Tray (Alt: 430450412) RoHS: Compliant Min Qty: 186 Package Multiple: 186 Lead time: 1 Weeks, 5 Days | Abacus - 161448 |
|
Buy Now | |
DISTI #
430450412
|
Avnet Abacus | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal 1 Port Tray (Alt: 430450412) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER VERT 4POS 3MM | 1750 |
|
RFQ | |
|
LCSC | 2x2P 4P 2 3mm 3mm 2 Brass PluginP3mm Wire To Board Connector ROHS | 95 |
|
$0.2597 / $0.4417 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray, MICRO-FIT HDR RoHS: Compliant Min Qty: 1 Package Multiple: 186 | 123132 |
|
$0.4242 / $0.4558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy