-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2812 |
|
RFQ | ||
DISTI #
MX-43045-0400
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 4, THT, on PCBs Min Qty: 1 | 12597 |
|
$0.5330 / $0.8750 | Buy Now |
|
ComSIT USA | HFI INSULATED CORE FOR USE AS INTERNAL WIRING Wire And Cable, 1 Conductor(s), 600V, Flexible Cord And Fixture Wire RoHS: Compliant | Europe - 2142 |
|
RFQ | |
DISTI #
COREC14729
|
Rutronik | 04P Micro-Fit Header 2 ROW RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Container: Tray |
Stock DE - 17856 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4145 / $0.4301 | Buy Now |
DISTI #
430450400
|
Avnet Abacus | (Alt: 430450400) RoHS: Compliant Min Qty: 186 Package Multiple: 186 Lead time: 2 Weeks, 4 Days | Abacus - 39432 |
|
Buy Now | |
|
LCSC | 2x2P 4P 2 3mm 3mm 2 Right-Angle Push-PullP3mm Wire To Board Connector ROHS | 393 |
|
$0.1824 / $0.3283 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray, MICRO-FIT HDR RoHS: Compliant Min Qty: 1 Package Multiple: 186 | 33294 |
|
$0.5656 / $0.6078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy