-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8388
|
Newark | Wtb Connector, Header, 10Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$2.0200 | Buy Now |
DISTI #
26AC7448
|
Newark | Microfit 3.0 Vert Thrhole Dr 30Au 10 Ckt Rohs Compliant: Yes |Molex 43045-1014 Min Qty: 1224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
538-43045-1014
|
Mouser Electronics | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant | 965 |
|
$2.0500 / $3.7900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
1588 Partner Stock |
|
$1.3400 / $1.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 345 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.118 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 36 |
|
$1.8964 / $2.3705 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.118 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 25 |
|
$1.9950 / $3.1920 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.118 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 25 |
|
$1.9950 / $3.1920 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.118 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 81 |
|
$1.8964 / $3.7928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1014
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1014
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |