-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3478
|
Newark | Connector, Header, 4Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0427 (Alternate Part Number: 800753813182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3292 |
|
$0.9520 / $1.6600 | Buy Now |
DISTI #
92M1166
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.118 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-0427 (Alternate Part Number: 800753813182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
0430450427
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: 0430450427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 8557 |
|
$0.9559 / $1.3410 | Buy Now |
DISTI #
97Y3478
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Bulk (Alt: 97Y3478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 125 Partner Stock |
|
$1.0300 / $1.6400 | Buy Now |
DISTI #
538-43045-0427
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt RoHS: Compliant | 16470 |
|
$0.6910 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
3008 Partner Stock |
|
$0.5170 / $0.6180 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 23 |
|
$0.8681 / $1.4469 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 160 |
|
$1.2058 / $2.4115 | Buy Now |
DISTI #
43045-0427
|
TTI | Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 25110 In Stock |
|
$0.5660 / $0.6620 | Buy Now |
DISTI #
MOL43045-0427
|
Interstate Connecting Components | MICROFIT 3.0 VERT TH HDR DR T N 4CKT | 8398035 On Order |
|
$0.6331 / $0.8004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0427
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0427
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |