Part Details for 4304.4023 by Schurter Electronic Components
Overview of 4304.4023 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4304.4023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6229
|
Newark | Power Entry Module, Standard, 4A, 250Vac, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 4304.4023 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8500 / $72.4900 | Buy Now |
DISTI #
486-4304.4023-ND
|
DigiKey | FKI CONNECTOR FILTER C14 4A STD Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$58.9996 / $73.2100 | Buy Now |
DISTI #
4304.4023
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port - Boxed Product (Development Kits) (Alt: 4304.4023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 12 |
|
$47.3506 / $50.1648 | Buy Now |
DISTI #
693-4304.4023
|
Mouser Electronics | AC Power Entry Modules FKI Connector Filter C14 4A STD RoHS: Compliant | 34 |
|
$53.4200 / $57.5200 | Buy Now |
DISTI #
70472224
|
RS | Male C14 IEC Filter Panel Mount, Solder, Rated At 4A,250 V ac | Schurter 4304.4023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 20 |
|
$57.5600 / $63.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$59.2300 | Buy Now |
|
Onlinecomponents.com | FKI Connector Filter C14 4A STD | 0 |
|
$58.5000 / $85.2800 | Buy Now |
DISTI #
4304.4023
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$35.2300 / $45.4800 | RFQ |
DISTI #
000000000005842975
|
Sager | AC Power Entry Modules FKI Connector Filter C14 4A STD Min Qty: 20 | 0 |
|
$53.9700 / $56.8500 | Buy Now |
DISTI #
4304.4023
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port (Alt: 4304.4023) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4304.4023
4304.4023 CAD Models
4304.4023 Part Data Attributes:
|
4304.4023
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.4023
Schurter Electronic Components
Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.97 inch | |
Body Depth | 2.16 inch | |
Body Length | 2.56 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.4023
This table gives cross-reference parts and alternative options found for 4304.4023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.4023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4304.6021 |
4304.4022 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4304.4022 |
4301.2122 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4301.2122 |
4304.4068 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4304.4068 |
4301.2142 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4301.2142 |
4301.2023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4301.2023 |
4304.4064 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4304.4064 |
4304.6016 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4304.6016 |
4301.2121 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4301.2121 |
4304.4061 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.4023 vs 4304.4061 |