Part Details for 43031-0003 by Molex
Overview of 43031-0003 by Molex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 43031-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9417
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0003 (Alternate Part Number: 800754369435 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80151 |
|
$0.1770 | Buy Now |
DISTI #
17X0437
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0003 (Alternate Part Number: 800754369435 Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0720 | Buy Now |
DISTI #
29AH8796
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 & Rohs Compliant: Yes |Molex 43031-0003 (Alternate Part Number: 800754369435 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
0430310003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310003) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0625 | Buy Now |
DISTI #
56H9417
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 56H9417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 80151 Partner Stock |
|
$0.1950 / $0.2800 | Buy Now |
DISTI #
17X0437
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 17X0437) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 3 Days Container: Reel | 60000 Partner Stock |
|
$0.0980 / $0.1030 | Buy Now |
DISTI #
538-43031-0003
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 12000 RoHS: Compliant | 156000 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
538-43031-0003-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 1000 RoHS: Compliant | 43000 |
|
$0.1070 / $0.1120 | Buy Now |
DISTI #
538-43031-0003-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G M Cut Strip of 100 RoHS: Compliant | 9600 |
|
$0.1540 | Buy Now |
DISTI #
MOL43031-0003.P1000
|
Heilind Electronics | 1000 PC CUT STRIP - MICROFIT 3 | Americas - 8250 in Stock |
|
$0.0842 / $0.1064 | Buy Now |
Part Details for 43031-0003
43031-0003 CAD Models
43031-0003 Part Data Attributes:
|
43031-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0003
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD OVER NICKEL (50); CONTACT FINISH-TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |