-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5064
|
Newark | Contact, Micro-Fit 3.0T, 43031 Series, Pin, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43031-0002 (Alternate Part Number: 800754369411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87453 |
|
$0.1320 | Buy Now |
DISTI #
90C0762
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0002 (Alternate Part Number: 800754369411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 162829 |
|
$0.0670 | Buy Now |
DISTI #
35X2771
|
Newark | Contact, Micro-Fit 3.0T, 43031 Series, Pin, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 43031-0002 (Alternate Part Number: 800754369411 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0900 / $0.0920 | Buy Now |
DISTI #
28X2753
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0002 (Alternate Part Number: 800754369411 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
0430310002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310002) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0467 | Buy Now |
DISTI #
0430310002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310002) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 | Buy Now |
DISTI #
90C0762
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 90C0762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 163394 Partner Stock |
|
$0.1150 | Buy Now |
DISTI #
538-43031-0002
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 12000 RoHS: Compliant | 144000 |
|
$0.0620 / $0.0630 | Buy Now |
DISTI #
538-43031-0002-MR
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 1000 RoHS: Compliant | 33000 |
|
$0.0800 / $0.0840 | Buy Now |
DISTI #
538-43031-0002-CT
|
Mouser Electronics | Headers & Wire Housings MF 3.0 TERM 20-24G M Cut Strip of 100 RoHS: Compliant | 15300 |
|
$0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0002
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Terminal Type | CRIMP | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |