Part Details for 430300007 by Molex
Overview of 430300007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430300007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1097 / $0.7313 | Buy Now |
DISTI #
MX-43030-0007
|
TME | Contact, female, tinned, 0.205÷0.519mm2, 24AWG÷20AWG, bulk, 5A, 3mm Min Qty: 10 | 172620 |
|
$0.0578 / $0.0950 | Buy Now |
DISTI #
COREC12801
|
Rutronik | Micro-Fit Crimp Term AWG 20-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag |
Stock DE - 44969 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0413 / $0.0437 | Buy Now |
DISTI #
430300007
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 430300007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Abacus - 220000 |
|
Buy Now | |
DISTI #
430300007
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 430300007) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Contact F Crimp ST Cable Mount Bag, MICRO-FIT FEM CR TER RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 178000 |
|
$0.0626 / $0.0673 | Buy Now |