Part Details for 4303.5005 by Schurter Electronic Components
Overview of 4303.5005 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 4303.5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0294
|
Newark | Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 4303.5005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$29.4500 | Buy Now |
DISTI #
486-1110-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
19 In Stock |
|
$31.2812 / $37.0100 | Buy Now |
DISTI #
4303.5005
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 4303.5005) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$30.5305 / $35.8011 | Buy Now |
DISTI #
84K0294
|
Avnet Americas | KFC POWER ENTRY MODULE W. FILTER 10A - Bulk (Alt: 84K0294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 16 Partner Stock |
|
$35.7900 / $51.0600 | Buy Now |
DISTI #
693-4303.5005
|
Mouser Electronics | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 10A RoHS: Compliant | 36 |
|
$31.2800 / $35.1700 | Buy Now |
|
Future Electronics | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 10A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.6700 / $32.2000 | Buy Now |
|
Onlinecomponents.com | KFC POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant | 160 Factory Stock |
|
$34.3300 / $50.0500 | Buy Now |
DISTI #
4303.5005
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 10 | 0 |
|
$23.8900 | RFQ |
DISTI #
000000000000760940
|
Sager | AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 10A Min Qty: 20 | 0 |
|
$31.6800 / $34.2800 | Buy Now |
DISTI #
4303.5005
|
Avnet Abacus | KFC POWER ENTRY MODULE W. FILTER 10A (Alt: 4303.5005) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4303.5005
4303.5005 CAD Models
4303.5005 Part Data Attributes:
|
4303.5005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.5005
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.5005
This table gives cross-reference parts and alternative options found for 4303.5005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.5005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.5025 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5025 |
4303.5031 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5031 |
4303.5014 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5014 |
4303.5033 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5033 |
4303.5013 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5013 |
4303.5015 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5015 |
4303.5004 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5004 |
4303.5003 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5003 |
4303.5032 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5032 |
4303.5011 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.5005 vs 4303.5011 |