-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9400
|
Newark | Connector Housing, Rcpt, 8Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43025-0800 (Alternate Part Number: 800753683624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10681 |
|
$0.4060 / $0.7190 | Buy Now |
DISTI #
46WX632
|
Newark | Connector Housing, Rcpt, 8Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:8Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts, Rohs Compliant: Yes |Molex 43025-0800 (Alternate Part Number: 800753683624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70688 |
|
$0.4060 / $0.7130 | Buy Now |
DISTI #
56H9400
|
Avnet Americas | Conn Power Housing Receptacle 8 POS 3mm ST Cable Mount Bag - Bulk (Alt: 56H9400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 11027 Partner Stock |
|
$0.4100 / $0.6750 | Buy Now |
DISTI #
46WX632
|
Avnet Americas | Conn Power Housing Receptacle 8 POS 3mm ST Cable Mount Bag - Bulk (Alt: 46WX632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4110 / $0.6710 | Buy Now |
DISTI #
538-43025-0800
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 8P DUAL ROW RoHS: Compliant | 81494 |
|
$0.2550 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
88734 Partner Stock |
|
$0.1951 / $0.2517 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4084 |
|
$0.6757 / $2.0475 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.118 Pitch, Locking Mechanism | 61 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.118 Pitch, Locking Mechanism | 61 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.118 Pitch, Locking Mechanism | 240 |
|
$0.4058 / $0.8115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43025-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
43025-0800
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body Breadth | 0.326 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |
This table gives cross-reference parts and alternative options found for 43025-0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43025-0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-44-6808 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 43025-0800 vs 15-44-6808 |