-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9382
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Black Rohs Compliant: Yes |Molex 43020-0600 (Alternate Part Number: 800754383356 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5251 |
|
$0.1870 | Buy Now |
DISTI #
26AC7405
|
Newark | Microfit 3.0 Plug Dr Pnlmnt 6Ckt Rohs Compliant: Yes |Molex 43020-0600 (Alternate Part Number: 800754383356 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
56H9382
|
Avnet Americas | Conn Housing M 6 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 56H9382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7251 Partner Stock |
|
$0.3670 / $0.5860 | Buy Now |
DISTI #
538-43020-0600
|
Mouser Electronics | Headers & Wire Housings PLUG PNL MNT 6P DUAL ROW RoHS: Compliant | 13052 |
|
$0.2540 / $0.4700 | Buy Now |
|
Bisco Industries | 34 |
|
$0.2100 / $2.1250 | Buy Now | |
|
Onlinecomponents.com | Conn Housing M 6 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
2703 In Stock |
|
$0.1670 / $0.1980 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | POWER CONNECTOR, PLUG | 50 |
|
$0.3568 / $0.4281 | Buy Now |
|
Quest Components | POWER CONNECTOR, PLUG | 11 |
|
$0.4270 / $0.8540 | Buy Now |
|
Quest Components | POWER CONNECTOR, PLUG | 119 |
|
$0.4281 / $0.7135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0600
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |