Part Details for 4302.5315 by Schurter Electronic Components
Overview of 4302.5315 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4302.5315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0285
|
Newark | Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter 4302.5315 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$37.6700 | Buy Now |
DISTI #
486-3713-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1282 In Stock |
|
$47.1588 / $64.4300 | Buy Now |
DISTI #
4302.5315
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 4302.5315) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$46.0269 / $53.9728 | Buy Now |
DISTI #
84K0285
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 10A - Bulk (Alt: 84K0285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 241 Partner Stock |
|
$53.9500 / $76.9700 | Buy Now |
DISTI #
693-4302.5315
|
Mouser Electronics | AC Power Entry Modules KFB .25QC 2-P SW 10A RoHS: Compliant | 28 |
|
$47.1500 / $60.8300 | Buy Now |
|
Future Electronics | KFB2 POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$53.3900 | Buy Now |
|
Onlinecomponents.com | KFB2 POWER ENTRY MODULE W. FILTER 10A RoHS: Compliant |
50 On Order 390 Factory Stock |
|
$48.0600 / $62.3100 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 10A, 125VAC, MALE, SOLDER TERMINAL | 1 |
|
$74.6166 | Buy Now |
DISTI #
4302.5315
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 10A - Boxed Product (Development Kits) (Alt: 4302.5315) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$46.0269 / $53.9728 | Buy Now |
DISTI #
84K0285
|
Avnet Americas | KFB2 POWER ENTRY MODULE W. FILTER 10A - Bulk (Alt: 84K0285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 241 Partner Stock |
|
$53.9500 / $76.9700 | Buy Now |
Part Details for 4302.5315
4302.5315 CAD Models
4302.5315 Part Data Attributes:
|
4302.5315
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4302.5315
Schurter Electronic Components
Mains Power Connector, 10A, 125VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |