Part Details for 4302.5315 (ALTERNATE: 4302.5315) by Schurter Electronic Components
Overview of 4302.5315 (ALTERNATE: 4302.5315) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4302.5315 (ALTERNATE: 4302.5315)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080747
|
RS | Appliance Inlet, Filter/LineSwitch, IEC, C14, 2P, 125VAC, 10A, PnlMt-screw | Schurter 4302.5315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 153 |
|
$51.7100 / $60.8300 | Buy Now |