Part Details for 42J1R5 by Ohmite Mfg Co
Overview of 42J1R5 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42J1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4157
|
Newark | 2W 1.5 Ohms Silicone 5% Rohs Compliant: No |Ohmite 42J1R5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
42J1R5-ND
|
DigiKey | RES 1.5 OHM 5% 2W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 5% 2W ±50ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.5750 / $2.1000 | Buy Now |
|
Quest Components | 20 |
|
$1.7500 / $2.8000 | Buy Now |
Part Details for 42J1R5
42J1R5 CAD Models
42J1R5 Part Data Attributes:
|
42J1R5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
42J1R5
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 1.5ohm, 100V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | 40 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 40 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |