Part Details for 42815-0011 by Molex
Overview of 42815-0011 by Molex
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 42815-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9089
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Mini-Fit Sr Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mini-Fit Sr. Connectors Rohs Compliant: Yes |Molex 42815-0011 (Alternate Part Number: 800753749795 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3338 |
|
$1.1100 | Buy Now |
DISTI #
26AK4227
|
Newark | Contact, Socket, 12-10Awg, Crimp Rohs Compliant: Yes |Molex 42815-0011 (Alternate Part Number: 800753749795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8220 / $0.9600 | Buy Now |
DISTI #
85AJ7932
|
Newark | Contact, Socket, 12-10Awg, Crimp Rohs Compliant: Yes |Molex 42815-0011 (Alternate Part Number: 800753749795 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8020 / $0.8420 | Buy Now |
DISTI #
56H9089
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 56H9089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 3438 Partner Stock |
|
$1.5100 | Buy Now |
DISTI #
538-42815-0011
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr F Crp Term Tin 12awg RoHS: Compliant | 35000 |
|
$0.8940 / $0.9410 | Buy Now |
DISTI #
538-42815-0011-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 10-12G F Cut Strip of 100 RoHS: Compliant | 1900 |
|
$1.3800 | Buy Now |
DISTI #
538-42815-0011-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 10-12G F Reel of 500 RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
DISTI #
MOL42815-0011.P1250
|
Heilind Electronics | MINIFIT SR F CRP TERM TIN 12 AWG - 1250 PC REEL | Americas - 73125 in Stock |
|
$0.8912 / $0.9045 | Buy Now |
DISTI #
MOL42815-0011.P
|
Heilind Electronics | MINIFIT SR F CRP TERM TIN 12AW - CUT STRIP | Americas - 1200 in Stock |
|
$0.9776 / $1.2358 | Buy Now |
Part Details for 42815-0011
42815-0011 CAD Models
42815-0011 Part Data Attributes:
|
42815-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
42815-0011
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.209 inch | |
Cable Types | WIRE, STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |