-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(42776-1) SPLC AMVAR 1500-5000 020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1847
|
Newark | Terminals Splc Amvar 1500-5000 |Amp Te Connectivity 42776-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 60000 |
|
$0.0470 | Buy Now |
DISTI #
19C5803
|
Newark | Splc Amvar 1500-5000 020Br Rohs Compliant: Yes |Amp Te Connectivity 42776-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
A111193CT-ND
|
DigiKey | CONN MAG TERM 1500-5000CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42367 In Stock |
|
$0.0257 / $0.1000 | Buy Now |
DISTI #
42776-1
|
Avnet Americas | Splice Terminal 13.5-18.5AWG Strip on Reel - Tape and Reel (Alt: 42776-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now |
DISTI #
571-42776-1
|
Mouser Electronics | Terminals SPLC AMVAR 1500-5000 RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0242 | Buy Now |
DISTI #
AMP42776-1
|
Heilind Electronics | SPLC AMVAR 1500-5000 020BR | Americas - 0 in Stock |
|
$0.0264 / $0.0307 | Buy Now |
|
Onlinecomponents.com | SPLC AMVAR 1500-5000 020BR RoHS: Compliant |
120000 In Stock |
|
$0.0209 / $0.0248 | Buy Now |
DISTI #
42776-1
|
TTI | Terminals SPLC AMVAR 1500-5000 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel |
Americas - 2760000 In Stock |
|
$0.0214 / $0.0254 | Buy Now |
DISTI #
AMP42776-1
|
Interstate Connecting Components | SPLC AMVAR 1500-5000 020BR | 0 |
|
$0.0264 / $0.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42776-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42776-1
TE Connectivity
(42776-1) SPLC AMVAR 1500-5000 020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |