-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(41899) SPL AMVAR 1500-5000 020TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4054
|
Newark | Terminals Spl Amvar 1500-4500 |Amp Te Connectivity 41899 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 29950 |
|
$0.0500 | Buy Now |
DISTI #
A104016CT-ND
|
DigiKey | CONN MAG TERM 1500-5000CMA CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
198453 In Stock |
|
$0.0275 / $0.1000 | Buy Now |
DISTI #
41899
|
Avnet Americas | Splice Terminal 3.5mm Tin Strip - Tape and Reel (Alt: 41899) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 24 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0291 | Buy Now |
DISTI #
571-41899
|
Mouser Electronics | Terminals SPL AMVAR 1500-4500 RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0259 | Buy Now |
DISTI #
AMP41899
|
Heilind Electronics | SPL AMVAR 1500-5000 020TPBR | Americas - 0 in Stock |
|
$0.0282 / $0.0328 | Buy Now |
|
Onlinecomponents.com | SPL AMVAR 1500-5000 020TPBR RoHS: Compliant |
31950 In Stock 120000 Factory Stock |
|
$0.0259 / $0.0338 | Buy Now |
DISTI #
41899
|
TTI | Terminals SPL AMVAR 1500-4500 Min Qty: 30000 Package Multiple: 30000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0268 / $0.0315 | Buy Now |
DISTI #
AMP41899
|
Interstate Connecting Components | SPL AMVAR 1500-5000 020TPBR | 0 |
|
$0.0282 / $0.0328 | Buy Now |
DISTI #
TE Connectivity 41899
|
PEI Genesis | Wire Terminal, 2.5mm2 | 29950 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41899
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41899
TE Connectivity
(41899) SPL AMVAR 1500-5000 020TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |