-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54 mm compact THT right angled DIP Switch with raised actuator WS-DITU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0381
|
Newark | Dip Switch, 0.025A, 24Vdc, 6 Pos, Tht Rohs Compliant: Yes |Wurth Elektronik 418217270906A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$3.3800 / $3.8800 | Buy Now |
DISTI #
732-11553-5-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 29 Weeks Container: Tube |
180 In Stock |
|
$2.6600 / $3.7300 | Buy Now |
DISTI #
710-418217270906A
|
Mouser Electronics | DIP Switches / SIP Switches WS-DITU 2.54 mm Cmpct THT DIP Switch RoHS: Compliant | 90 |
|
$2.6500 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
418217270906A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
418217270906A
Wurth Elektronik
2.54 mm compact THT right angled DIP Switch with raised actuator WS-DITU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.045 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED TYPE | |
Body Breadth | 9.68 mm | |
Body Color | BLACK | |
Body Height | 9.9 mm | |
Body Length or Diameter | 16.24 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |