-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(41765) SPLC AMVAR 1500-5000 020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4320
|
Newark | Splc Amvar 1500-5000 020Br Rohs Compliant: Yes |Amp Te Connectivity 41765 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
90AJ0156
|
Newark | Terminals Splice End Feed Thru |Amp Te Connectivity 41765 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
A131093CT-ND
|
DigiKey | CONN MAG TERM 1500-5000CMA CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81771 In Stock |
|
$0.0383 / $0.1000 | Buy Now |
DISTI #
41765
|
Avnet Americas | Splice Terminal 6.86mm 3.94mm Nickel Strip - Tape and Reel (Alt: 41765) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 | Buy Now |
DISTI #
571-41765
|
Mouser Electronics | Terminals SPLICE END FEED THRU RoHS: Compliant | 90000 |
|
$0.0460 / $0.0510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0440 | Buy Now |
DISTI #
AMP41765
|
Heilind Electronics | SPLC AMVAR 1500-5000 020BR | Americas - 0 in Stock |
|
$0.0480 / $0.0558 | Buy Now |
|
Onlinecomponents.com | SPLC AMVAR 1500-5000 020BR RoHS: Compliant | 0 |
|
$0.0440 / $0.0465 | Buy Now |
DISTI #
41765
|
TTI | Terminals SPLICE END FEED THRU Min Qty: 90000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
DISTI #
AMP41765
|
Interstate Connecting Components | SPLC AMVAR 1500-5000 020BR | 0 |
|
$0.0480 / $0.0558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41765
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41765
TE Connectivity
(41765) SPLC AMVAR 1500-5000 020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |