Part Details for 415-0091-250 by Bel Fuse
Overview of 415-0091-250 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 415-0091-250
415-0091-250 CAD Models
415-0091-250 Part Data Attributes:
|
415-0091-250
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
415-0091-250
Bel Fuse
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Application | WIRELESS LAN, MINI-PCI, AND HAND-HELD RF DEVICE | |
Connector Side1 | UMC PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 1.37 mm | |
IEC Conformance | NO | |
Length | 0.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |