Part Details for 415-0065-006 by Cinch Connectivity Solutions
Overview of 415-0065-006 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 415-0065-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J779-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4632 | Buy Now |
DISTI #
530-415-0065-006
|
Mouser Electronics | RF Cable Assemblies STR QK CONN PLG-PLG RG-316 6" RoHS: Compliant | 0 |
|
$65.1800 | Order Now |
DISTI #
70880754
|
RS | Straight Plug - Straight Min Plug, 75 Ohm, RG180, 6" (152mm), Mini 75 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0065-006 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0200 | RFQ |
DISTI #
EFJ415-0065-006
|
Interstate Connecting Components | STRAIGHT SMA QUICK CONNECT PLU CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0065-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$49.9000 / $57.3100 | Buy Now |