Part Details for 415-0054-MM750 by Cinch Connectivity Solutions
Overview of 415-0054-MM750 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0054-MM750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10339-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 29.53" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$12.1975 / $18.7000 | Buy Now |
DISTI #
530-415-0054-MM750
|
Mouser Electronics | RF Cable Assemblies Straight BNC Plug to Straight BNC Plug | 63 |
|
$12.1000 / $16.5900 | Buy Now |
DISTI #
71073355
|
RS | BNC Straight Plug to BNC Plug, RG58, 750mm (29.53"), BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0054-MM750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$14.2800 / $16.0400 | Buy Now |
DISTI #
EFJ415-0054-MM750
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC CABLE ASSEMBLY | 0 |
|
$12.5625 / $14.9194 | Buy Now |
Part Details for 415-0054-MM750
415-0054-MM750 CAD Models
415-0054-MM750 Part Data Attributes:
|
415-0054-MM750
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0054-MM750
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |