Part Details for 415-0054-MM500 by Cinch Connectivity Solutions
Overview of 415-0054-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0054-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10338-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 19.69" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
86 In Stock |
|
$12.2735 / $18.8100 | Buy Now |
DISTI #
530-415-0054-MM500
|
Mouser Electronics | RF Cable Assemblies Straight BNC Plug to Straight BNC Plug | 56 |
|
$12.2700 / $17.9400 | Buy Now |
DISTI #
71073354
|
RS | Cable Assemblies, BNC Plug to BNC Plug, Straight, 500mm, RG58, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0054-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$17.5300 / $19.2600 | Buy Now |
DISTI #
EFJ415-0054-MM500
|
Interstate Connecting Components | RF CAB ASY,STR BNC-STR BNC PLG-PLG,RG58,500MM LGTH | 0 |
|
$12.3438 / $14.6452 | Buy Now |
Part Details for 415-0054-MM500
415-0054-MM500 CAD Models
415-0054-MM500 Part Data Attributes:
|
415-0054-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0054-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |