Part Details for 415-0054-MM250 by Cinch Connectivity Solutions
Overview of 415-0054-MM250 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0054-MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10337-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 9.843" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
160 In Stock |
|
$11.6034 / $17.7900 | Buy Now |
DISTI #
530-415-0054-MM250
|
Mouser Electronics | RF Cable Assemblies Straight BNC Plug to Straight BNC Plug | 125 |
|
$10.7100 / $17.7900 | Buy Now |
DISTI #
71073353
|
RS | BNC Straight Plug - BNC Plug, 250mm (9.84"), RG58, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0054-MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 67 |
|
$5.4700 | Buy Now |
DISTI #
EFJ415-0054-MM250
|
Interstate Connecting Components | RF CAB ASY,STR BNC-STR BNC PLG-PLG,RG58,250MM LGTH | 0 |
|
$12.1094 / $14.3710 | Buy Now |
Part Details for 415-0054-MM250
415-0054-MM250 CAD Models
415-0054-MM250 Part Data Attributes:
|
415-0054-MM250
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0054-MM250
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |