Part Details for 415-0054-M1.0 by Cinch Connectivity Solutions
Overview of 415-0054-M1.0 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0054-M1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10340-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
170 In Stock |
|
$11.8102 / $18.1000 | Buy Now |
DISTI #
530-415-0054-M1.0
|
Mouser Electronics | RF Cable Assemblies Straight BNC Plug to Straight BNC Plug | 60 |
|
$11.6900 / $18.1000 | Buy Now |
DISTI #
71073356
|
RS | BNC Straight Plug to BNC Plug, 1000mm (39.4"), RG58, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0054-M1.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 56 |
|
$6.1500 | Buy Now |
DISTI #
EFJ415-0054-M1.0
|
Interstate Connecting Components | RF CAB ASY,STR BNC-STR BNC PLG-PLG,RG58,1M LGTH | 0 |
|
$12.7813 / $15.1775 | Buy Now |