Part Details for 415-0054-060 by Cinch Connectivity Solutions
Overview of 415-0054-060 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0054-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10110-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
539 In Stock |
|
$11.9429 / $18.3100 | Buy Now |
DISTI #
530-415-0054-060
|
Mouser Electronics | RF Cable Assemblies BNC ST PLG TO PLG W/BT RG-58 60" RoHS: Compliant | 74 |
|
$13.5000 / $18.3100 | Buy Now |
DISTI #
70406062
|
RS | BNC Straight Plug to BNC Plug, 60" (1524mm), RG58, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0054-060 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2800 | RFQ |
DISTI #
51616789
|
Verical | Cable Assembly Coaxial 1.524m BNC to BNC M-M Min Qty: 3 Package Multiple: 1 Date Code: 1403 | Americas - 258 |
|
$28.5921 | Buy Now |
DISTI #
EFJ415-0054-060
|
Interstate Connecting Components | 0 |
|
$15.3750 / $17.2540 | Buy Now | |
DISTI #
415-0054-060
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$11.6200 / $13.9400 | Buy Now |
Part Details for 415-0054-060
415-0054-060 CAD Models
415-0054-060 Part Data Attributes
|
415-0054-060
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0054-060
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Side1 | BNC | |
Connector Side2 | BNC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | CABLE ASSEMBLY |