Part Details for 415-0054-024 by Artesyn Embedded Technologies
Overview of 415-0054-024 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 415-0054-024
415-0054-024 CAD Models
415-0054-024 Part Data Attributes:
|
415-0054-024
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
415-0054-024
Artesyn Embedded Technologies
Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-58 | |
Connector Type | INTERCONNECTION DEVICE |