Part Details for 415-0014-036 by Cinch Connectivity Solutions
Overview of 415-0014-036 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0014-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2236-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$24.2424 / $32.7400 | Buy Now |
DISTI #
530-415-0014-036
|
Mouser Electronics | RF Cable Assemblies PLG/PLG 178 36" GLD RoHS: Compliant | 15 |
|
$30.4000 / $37.5500 | Buy Now |
DISTI #
70090157
|
RS | Straight Plug to Straight Plug, RG178, 36" (914mm), MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0014-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2800 / $32.7400 | RFQ |
DISTI #
EFJ415-0014-036
|
Interstate Connecting Components | STRAIGHT MCX PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0014-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$26.2100 / $30.1400 | Buy Now |
Part Details for 415-0014-036
415-0014-036 CAD Models
415-0014-036 Part Data Attributes
|
415-0014-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0014-036
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |