Part Details for 415-0014-018 by Cinch Connectivity Solutions
Overview of 415-0014-018 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0014-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10580-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 18" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
55 In Stock |
|
$28.4212 / $38.3800 | Buy Now |
DISTI #
530-415-0014-018
|
Mouser Electronics | RF Cable Assemblies PLG/PLG 178 18" GLD RoHS: Compliant | 15 |
|
$28.4200 / $38.3700 | Buy Now |
DISTI #
70880578
|
RS | Straight Plug to Straight Plug, RG178, 18" (457mm), MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0014-018 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5400 | RFQ |
DISTI #
55236380
|
Verical | Cable Assembly Coaxial 0.457m MMCX to MMCX M-M Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 50 |
|
$49.0262 / $80.2635 | Buy Now |
DISTI #
EFJ415-0014-018
|
Interstate Connecting Components | STRAIGHT MCX PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
$29.0469 / $32.0938 | Buy Now |
DISTI #
415-0014-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$22.9000 / $26.3300 | Buy Now |