Part Details for 415-0014-012 by Cinch Connectivity Solutions
Overview of 415-0014-012 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0014-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2212-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
31 In Stock |
|
$15.9013 / $22.1200 | Buy Now |
DISTI #
530-415-0014-012
|
Mouser Electronics | RF Cable Assemblies PLG/PLG 178 12" GLD RoHS: Compliant | 21 |
|
$27.0500 / $34.7800 | Buy Now |
DISTI #
70090120
|
RS | Straight Plug to Straight Plug, RG178, 12" (305mm), MCX 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0014-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6200 | RFQ |
DISTI #
EFJ415-0014-012
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAIGHT PLUG | 0 |
|
$27.6406 / $31.0318 | Buy Now |
DISTI #
415-0014-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$21.7900 / $25.0600 | Buy Now |