Part Details for 414SYGD/S530-E2 by Everlight Electronics Co Ltd
Overview of 414SYGD/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414SYGD/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-414SYGD/S530-E2-ND
|
DigiKey | LED YLW-GRN DIFFUSED 3MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) |
4275 In Stock |
|
$0.0974 / $0.4400 | Buy Now |
DISTI #
414SYGD/S530-E2
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin T-1 Bag - Bulk (Alt: 414SYGD/S530-E2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0416 / $0.0761 | Buy Now |
DISTI #
638-414SYGD/S530-E2
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0690 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0706 | Buy Now |
DISTI #
414SYGD/S530-E2
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin T-1 Bag - Bulk (Alt: 414SYGD/S530-E2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0416 / $0.0761 | Buy Now |
DISTI #
3504140303
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 2-Pin T-1 Bag (Alt: 3504140303) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6500 |
|
$0.0986 / $0.1060 | Buy Now |
Part Details for 414SYGD/S530-E2
414SYGD/S530-E2 CAD Models
414SYGD/S530-E2 Part Data Attributes:
|
414SYGD/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
414SYGD/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 12.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.7 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 414SYGD/S530-E2
This table gives cross-reference parts and alternative options found for 414SYGD/S530-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 414SYGD/S530-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
513SYGD/S530-E2 | Single Color LED, Super Yellow Green, Diffused Green, 5mm, ROHS COMPLIANT PACKAGE-2 | Everlight Electronics Co Ltd | 414SYGD/S530-E2 vs 513SYGD/S530-E2 |