Part Details for 414JHH by ebm-papst
Overview of 414JHH by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 414JHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9837
|
Newark | Axial Fan, 40Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:14.1Cfm, Noise Rating:46Dba, Power Rating:3.6W, Rated Speed:13000Rpm Rohs Compliant: Yes |Ebm-Papst 414JHH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$31.4700 / $34.0900 | Buy Now |
DISTI #
36AH3270
|
Newark | Dc Tubeaxial Fan Rohs Compliant: Yes |Ebm-Papst 414JHH Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5000 | Buy Now |
DISTI #
381-1126-ND
|
DigiKey | FAN AXIAL 40X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3100 In Stock |
|
$31.9862 / $42.9000 | Buy Now |
DISTI #
414JHH
|
Avnet Americas | DC Fan Ball Bearing 24V 3.6W 13000RPM 14.1CFM 46dB Flange Mount - Bulk (Alt: 414JHH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 30 |
|
$24.4475 / $40.3775 | Buy Now |
DISTI #
5912-414JHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 3.6W, 46dBA, 13000RPM, Ball RoHS: Compliant | 113 |
|
$31.9800 / $41.9900 | Buy Now |
DISTI #
V36:1790_11303581
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 18V to 27V 14.13CFM 46dB 40 X 40 X 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 | Americas - 61 |
|
$31.8000 / $36.4700 | Buy Now |
DISTI #
V99:2348_11303581
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 18V to 27V 14.13CFM 46dB 40 X 40 X 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2238 | Americas - 19 |
|
$34.9800 / $37.8600 | Buy Now |
DISTI #
70104842
|
RS | DC Fan, 24V, 40x40x25mm, 14CFM, 3.6W, 46dBA, 13000RPM, Wire Leads | ebm-papst 414JHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1380 |
|
$31.5800 / $39.4700 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 46dBA, 3.6W, 13000RPM, Ball Bearing RoHS: Compliant |
1126 In Stock 148 Factory Stock |
|
$26.2500 / $46.1600 | Buy Now |
DISTI #
414JHH
|
Avnet Americas | DC Fan Ball Bearing 24V 3.6W 13000RPM 14.1CFM 46dB Flange Mount - Bulk (Alt: 414JHH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 30 |
|
$24.4475 / $40.3775 | Buy Now |
Part Details for 414JHH
414JHH CAD Models
414JHH Part Data Attributes:
|
414JHH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
414JHH
ebm-papst
DC Fan, Axial Construction, 24V, 3.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: VDE | |
Airflow | 14.13 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 35000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 50 g | |
Width | 25.4 mm |