Part Details for 412-7T2E by Ohmite Mfg Co
Overview of 412-7T2E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412-7T2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8817
|
Newark | Rotary Switch, 2 Pole, 50A/300Vac, Panel, No. Of Switch Positions:7 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:50A, Contact Voltage Ac Max:300V, Product Range:412 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Ohmite 412-7T2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.5900 / $433.3300 | Buy Now |
DISTI #
412-7T2E-ND
|
DigiKey | SWITCH ROTARY 7POS 50A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.1100 | Buy Now |
DISTI #
588-412-7T2E
|
Mouser Electronics | Rotary Switches 7 TAPS 50A/300VAC 20VDC 2 IN TANDEM RoHS: Compliant | 0 |
|
$476.8100 / $480.3300 | Order Now |
DISTI #
70582399
|
RS | MODEL 412 TAP SWITCH 50A 300V | Ohmite 412-7T2E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$531.3000 / $591.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$357.6400 / $499.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$357.6400 / $499.3900 | Buy Now |
Part Details for 412-7T2E
412-7T2E CAD Models
412-7T2E Part Data Attributes:
|
412-7T2E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
412-7T2E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |