Part Details for 411SM1 by Honeywell Sensing and Control
Overview of 411SM1 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411SM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2507
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 411SM1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 826 |
|
$16.0300 | Buy Now |
DISTI #
480-2316-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.9465 | Buy Now |
DISTI #
785-411SM1
|
Mouser Electronics | Basic / Snap Action Switches 250 VAC 5A Pin Plunger Actuator RoHS: Compliant | 170 |
|
$17.0200 / $18.7200 | Buy Now |
DISTI #
70119154
|
RS | Precision Switch, Subminiature, Basic, Actuator-PIN Plunger, 5Amps, Solder | Honeywell 411SM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 63 |
|
$14.3800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
823 In Stock |
|
$18.1100 / $23.9800 | Buy Now |
DISTI #
74064232
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 2.09N Screw Mount Solder RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 799 |
|
$22.3894 / $29.5684 | Buy Now |
DISTI #
411SM1
|
TTI | Basic / Snap Action Switches 250 VAC 5A Pin Plunger Actuator Min Qty: 200 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$16.5100 / $17.1800 | Buy Now |
DISTI #
1208276
|
element14 Asia-Pacific | MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V RoHS: Compliant Min Qty: 1 Container: Each | 826 |
|
$19.5919 / $34.8358 | Buy Now |
DISTI #
411SM1
|
FDH Electronics | Switches Min Qty: 1 | 200 |
|
$19.4570 / $30.2670 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
823 In Stock |
|
$18.1100 / $23.9800 | Buy Now |
Part Details for 411SM1
411SM1 CAD Models
411SM1 Part Data Attributes:
|
411SM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
411SM1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.09 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |