Part Details for 411SM1-T by Honeywell Sensing and Control
Overview of 411SM1-T by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411SM1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
411SM1-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6998 | Buy Now |
DISTI #
785-411SM1-T
|
Mouser Electronics | Basic / Snap Action Switches SPDT PLUNGER SCR 5A 30VDC SUBMINI SW RoHS: Compliant | 0 |
|
$22.6900 / $37.5500 | Order Now |
DISTI #
71274743
|
RS | Subminiature Switch | Honeywell 411SM1-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3600 | RFQ |
|
Onlinecomponents.com | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC RoHS: Compliant | 0 |
|
$19.2400 / $52.7000 | Buy Now |
|
Master Electronics | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC RoHS: Compliant | 0 |
|
$19.2400 / $52.7000 | Buy Now |
Part Details for 411SM1-T
411SM1-T CAD Models
411SM1-T Part Data Attributes:
|
411SM1-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
411SM1-T
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |