Part Details for 4119-600 by Pomona Electronics
Overview of 4119-600 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4119-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78B1736
|
Newark | Rf/Coaxial Adapter, Bnc Plug-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:600Ohm, Connector Type:Intra Series Coaxialrohs Compliant: Yes |Pomona 4119-600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9900 | Buy Now |
DISTI #
501-1702-ND
|
DigiKey | CONN TERMINATOR ADAPT BNC 600OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
657 In Stock |
|
$87.5376 / $89.1900 | Buy Now |
DISTI #
565-4119-600
|
Mouser Electronics | Attenuators - Interconnects BNC (M-F) TERM, 600 OHM RoHS: Compliant | 8 |
|
$87.5300 / $87.5400 | Buy Now |
DISTI #
70198542
|
RS | Connector, BNC Feed Thru Termination, 600 Ohms, Silicone Rubber | Pomona Electronics 4119-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$102.9900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Terminator Straight |
4 In Stock |
|
$92.6900 / $102.9900 | Buy Now |
DISTI #
3292160
|
element14 Asia-Pacific | RF ADAPTER, BNC PLUG-BNC JACK, 600 OHM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$121.0920 | Buy Now |
DISTI #
3292160
|
Farnell | RF ADAPTER, BNC PLUG-BNC JACK, 600 OHM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$109.2075 / $122.3824 | Buy Now |
|
Master Electronics | Connector Accessories Terminator Straight |
4 In Stock |
|
$92.6900 / $102.9900 | Buy Now |
DISTI #
35005.1
|
TestEquity LLC | Pomona 4119-600 BNC (M-F) Term, 600 Ohm | 0 |
|
$102.9900 | Buy Now |
Part Details for 4119-600
4119-600 CAD Models
4119-600 Part Data Attributes
|
4119-600
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4119-600
Pomona Electronics
RF/Microwave Termination, 0MHz Min, 500MHz Max, 600ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Characteristic Impedance | 600 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |