Part Details for 4119-600 by Fluke Corporation
Overview of 4119-600 by Fluke Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4119-600
4119-600 CAD Models
4119-600 Part Data Attributes:
|
4119-600
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
4119-600
Fluke Corporation
RF/Microwave Termination, 0MHz Min, 500MHz Max, 600ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 600 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 102 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |