-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2425
|
Newark | Resistor, Bussed Resistor Network 15, 10Kohm, 2%, Dip, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4116R-2-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1527 |
|
$0.8110 | Buy Now |
DISTI #
67AC8728
|
Newark | Res N/W, Bussed, 10K, 0.125W, Dip, Resistance:10Kohm, Product Range:4100R Series, No. Of Elements:15Elements, Network Circuit Type:Bussed, Resistor Case Style:Dip, No. Of Pins:16Pins, Voltage Rating:100V, Power Rating Per Rohs Compliant: Yes |Bourns 4116R-2-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6400 | Buy Now |
DISTI #
4116R-2-103LF-ND
|
DigiKey | RES ARRAY 15 RES 10K OHM 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1017 In Stock |
|
$0.8768 / $2.1600 | Buy Now |
DISTI #
4116R-2-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 2.25 W, 15 Resistors, Bussed, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-2-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
43K2425
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 2.25 W, 15 Resistors, Bussed, DIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 43K2425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1527 Partner Stock |
|
$1.4400 / $2.2500 | Buy Now |
DISTI #
652-4116R-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 16 PIN 2% LOW M-DIP RoHS: Compliant | 1797 |
|
$0.8760 / $2.1600 | Buy Now |
DISTI #
70155391
|
RS | Resistor, 10 Kilohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 100 ppm/ DegC | Bourns 4116R-2-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1898 |
|
$1.8400 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
875 In Stock |
|
$0.8460 / $1.6600 | Buy Now |
DISTI #
62405769
|
Verical | Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 2224 | Americas - 875 |
|
$1.3027 / $2.1987 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 3104 |
|
$0.3822 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4116R-2-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-2-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |